Weidmüller 9037490000 Twin Ferrule 1.5mm² Black 100 pieces Partially Insulated

Image Representative of Range

Weidmüller 9037490000 Twin Ferrule 1.5mm² Black 100 pieces Partially Insulated

MPN
9037490000
Brand
Weidmuller
EAN-13
4008190493066
Order Code
13-5123
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.72 £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Weidmüller 9037490000 is a twin ferrule designed for use with 1.5 mm² wires, featuring partial insulation and a black colour. Manufactured by Weidmüller, this product typically finds applications in industrial electrical settings where reliable wire termination is essential. Each production packaging contains 100 pieces, suitable for consistent and efficient crimping operations.
Insulation Partially insulated
Colour Black
Pin Length 26mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
AWG size 16
Certificate no. (cULus) E499744
Collar height (A) 6.5mm
Collar width (B) 3.6mm
Color Black
Colour code DIN
Conductor Cross-section 1.5mm²
Construction type Twin cable end sleeve
Contact Material Cathode copper, tin plated
Contact Plating Tin
Contact surface diameter (D1) 2.2mm
Contact surface length (L2) 18mm
Country colour code DIN
Cross-section range 1.5 mm² x 18 mm
Description of article Twin wire end ferrule,
For cables resistant to short circuit false
GTIN (EAN) 4008190493066
Halogen free true
Height 80mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 26.00mm
Length 26mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 2
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H1,5/26D ZH SW
Net weight 0.26g
Nominal cross section 1.5
Package Quantity 1
Package/Case 100
Packaging loose
Plastic collar thickness (S2) 0.3mm
Qty. 100 items
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 18mm
Stripping length 21mm
Surface protection Tinned
Type Twin ferrule
UL File Number Search UL Website
Weight 0.276g
Width 70mm
Wire connection cross section AWG, AWG 16

Reviews

Be the first to submit a review

Trustpilot