Weidmuller 9037470000 Twin Ferrule 1.5mm² Partially Insulated Black 500pieces

Image Representative of Range

Weidmuller 9037470000 Twin Ferrule 1.5mm² Partially Insulated Black 500pieces

MPN
9037470000
Brand
Weidmuller
EAN-13
4008190493042
Order Code
13-5122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Weidmüller twin ferrule 9037470000 is a partially insulated black ferrule designed for 1.5 mm² wires. This industrial component is commonly used in electrical and electronic applications to ensure secure connections. It comes in a packaging unit of 500 pieces, suitable for bulk use in production environments.
Insulation Partially insulated
Colour Black
Pin Length 16mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
AWG size 16
Certificate no. (cULus) E499744
Collar height (A) 6.5mm
Collar width (B) 3.6mm
Color Black
Colour code DIN
Conductor Cross-section 1.5mm²
Construction type Twin cable end sleeve
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 2.2mm
Contact surface length (L2) 8mm
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Description of article Twin wire end ferrule,
For cables resistant to short circuit false
GTIN (EAN) 4008190493042
Halogen free true
Height 150mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 16.00mm
Length 16mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 2
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H1,5/16D ZH SW
Net weight 0.16g
Nominal cross section 1.5
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.3mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 11mm
Surface protection Tinned
Terminal Material Copper
Type Twin ferrule
UL File Number Search UL Website
Weight 0.16g
Width 90mm
Wire connection cross section AWG, AWG 16
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot