Weidmuller 9037410000 Twin Ferrule 0.75mm² Grey Insulated 500 pieces

Image Representative of Range

Weidmuller 9037410000 Twin Ferrule 0.75mm² Grey Insulated 500 pieces

MPN
9037410000
Brand
Weidmuller
EAN-13
4008190492984
Order Code
13-5121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weidmüller 9037410000 is a twin ferrule designed for 0.75 mm² applications, featuring partial insulation and a grey colour. With a packaging unit containing 500 pieces, it is ideal for industrial electrical connections. Typically used in crimping applications, it ensures reliable wire connections in various electronic and industrial setups.
Insulation Partially insulated
Colour Grey
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 2
AWG size 18
Certificate no. (cULus) E499744
Collar height (A) 5.5mm
Collar width (B) 3mm
Color Grey
Colour code DIN
Conductor Cross-section 0.75mm²
Construction type Twin cable end sleeve
Contact Material Cathode copper, tin plated
Contact Plating Tin
Contact surface diameter (D1) 1.7mm
Contact surface length (L2) 8mm
Country colour code DIN
Cross-section range 0.75 mm² x 8 mm
Description of article Twin wire end ferrule, grey
For cables resistant to short circuit false
GTIN (EAN) 4008190492984
Height 150mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 14.00mm
Lead Length 8mm
Length 14mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 2
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H0,75/14D ZH GR
Mount Stud
Net weight 0.13g
Nominal cross section 0.75
Package Quantity 1
Packaging loose
Plastic collar thickness (S2) 0.3mm
Qty. 500 items
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 11mm
Surface protection Tinned
Terminal Material Copper
Type Twin ferrule
UL File Number Search UL Website
Weight 0.126g
Width 100mm
Wire connection cross section AWG, AWG 18
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot