Weidmuller 9037380000 Twin Ferrule 0.5mm² Insulated White 500pieces

Image Representative of Range

Weidmuller 9037380000 Twin Ferrule 0.5mm² Insulated White 500pieces

MPN
9037380000
Brand
Weidmuller
EAN-13
4008190492861
Order Code
13-5120
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Weidmüller 9037380000 is a twin ferrule, partially insulated and white, designed for 0.5 mm² wire. This industrial product comes in a packaging unit of 500 pieces. It is typically used to crimp and secure wire ends for improved electrical connections.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 2
AWG size 20
Certificate no. (cULus) E499744
Collar height (A) 5mm
Collar width (B) 3mm
Color White
Colour code DIN
Conductor Cross-section 0.5mm²
Construction type Twin cable end sleeve
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 1.4mm
Contact surface length (L2) 8mm
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Description of article Twin wire end ferrule,
For cables resistant to short circuit false
GTIN (EAN) 4008190492861
Height 150mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 14.00mm
Length 14mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 2
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H0,5/14D ZH W
Net weight 0.09g
Nominal cross section 0.5
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.3mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 11mm
Surface protection Tinned
Terminal Material Copper
Type Twin ferrule
UL File Number Search UL Website
Weight 0.11g
Width 100mm
Wire connection cross section AWG, AWG 20
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot