Weidmuller 9036260000 Ferrules 185mm² Non-Insulated E-Cu 25 pieces

Image Representative of Range

Weidmuller 9036260000 Ferrules 185mm² Non-Insulated E-Cu 25 pieces

MPN
9036260000
Brand
Weidmuller
EAN-13
4032248068050
Order Code
13-5119
Country of Origin
Germany
View Full Product Range (40)

Discontinued


The Weidmüller 9036260000 Ferrule is a high-quality industrial product, designed in metal and not insulated, with a cross-section of 185 mm². It is sold in a packaging unit of 25 pieces and is typically used for crimping applications in electrical cables. Ideal for situations requiring secure, durable connections, this ferrule is a reliable choice in various industrial settings.
Insulation Not insulated
Colour Metal
Pin Length 32mm
Maximum Wire Size mm2 185mm²
Number of Entries 1
Certificate no. (cULus) E499744
Collar diameter (D2) 23.5mm
Conductor Cross-section 185mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 20mm
Contact surface length (L2) 32mm
Cross-section range 185 mm² x 32 mm
Description of article Wire end ferrule without
For cables resistant to short circuit false
GTIN (EAN) 4032248068050
Halogen free true
Industrial packaging Yes
Insulated false
L1 in mm 32.00mm
Length 32mm
Material Copper
Material insulation Other
Maximum Wire Size AWG 350
Misc Attribute H185,0/32
Net weight 9.54g
Nominal cross section 185
Packaging Bag
Qty. 25 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant No
Sleeve length 32mm
Stripping length 32mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 11.32g
Wire connection cross section AWG, AWG 350 MCM

Trustpilot