Weidmuller 9036220000 Ferrule 2.5 mm² Partially Insulated Blue 500 pieces

Image Representative of Range

Weidmuller 9036220000 Ferrule 2.5 mm² Partially Insulated Blue 500 pieces

MPN
9036220000
Brand
Weidmuller
EAN-13
4032248068012
Order Code
13-5118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £25.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Weidmüller 9036220000 Ferrule is a partially insulated crimp connector designed for 2.5 mm² wires, available in blue. This product comes in a packaging unit with 500 pieces, designed for ease of use in industrial applications. Typically used in electrical installations, these ferrules ensure secure and reliable wire terminations.
Insulation Partially insulated
Colour Blue
Pin Length 16mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Approvals UR
AWG size 14
Certificate no. (cULus) E499744
Certificate No. (UR) E354986
Collar diameter (D2) 4.2mm
Color Blue
Colour code Weidmueller
Conductor Cross-section 2.5mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 2.2mm
Contact surface length (L2) 10mm
Country colour code DIN
Cross-section range 2.5 mm² x 10 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4032248068012
Halogen free true
Height 90mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 16.00mm
Length 16mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 14
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H2,5/16DS BL
Net weight 0.16g
Nominal cross section 2.5
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sleeve length 10mm
Stripping length 13mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.166g
Width 90mm
Wire connection cross section AWG, AWG 14

Reviews

Be the first to submit a review

Trustpilot