Weidmüller 9030500000 CST cable stripper for 2.5-8mm coaxial cables

MPN
9030500000
Brand
Weidmuller
EAN-13
4008190062293
Order Code
08-2671
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £75.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Weidmüller 9030500000 CST is a cable stripper designed for coaxial and data round cables ranging from 2.5 to 8 mm, including types like RG58, RG71, RG59, and RG62. It is ideal for preparing cables for installation or maintenance work in telecommunications and networking applications. The tool ensures precise stripping to maintain the integrity of the cables.
Type Cable stripper
Cable Type Coaxial data and round
Conductor cross-section, max. 50mm²
Conductor cross-section, min. 5mm²
Contains Lead No
Depth 26mm
Depth (inches) 1.0236 inch
Depth of notch adjustable true
Description of article Stripping Tool
Exchangeable knives true
GTIN (EAN) 4008190062293
Height 158mm
Height (inches) 1.7716 inch
Length 26mm
Longitudinal section false
Max. conductor diameter 8mm
Min. conductor diameter 2.5mm
Mount Cable
Net weight 64.25g
Operating range (diameter) 2.5 up to 8mm
Operating range (diameter) (max.) 8mm
Package Quantity 1
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
Round edge true
SCIP cf06c250-ed1e-4a45-9c1b-c5c8cbf13bf0
Spiral cut false
Strip range cross-section 5 - 50
Strip range diameter 2.5 - 8
Version Tools, Sheathing strippers
Weight 64.25g
Width 100mm
Width (inches) 3.937 inch
Wire/Cable Type Round, Coaxial, Data
Working area diameter (min.) 2.5mm

Reviews

Be the first to submit a review

Trustpilot