Weidmuller 9028240000 Ferrule 0.14mm² 8mm Grey 500pieces Wire-end Sleeve

Image Representative of Range

Weidmuller 9028240000 Ferrule 0.14mm² 8mm Grey 500pieces Wire-end Sleeve

MPN
9028240000
Brand
Weidmuller
EAN-13
4008190902001
Order Code
13-5117
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £19.30 £17.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Weidmüller's 9028240000 ferrule is a partially insulated grey component with a cross-sectional area of 0.14 mm². This industrial product is typically used for ensuring secure electrical connections in control panels and wiring installations. Each packaging unit contains 500 pieces, providing ample supplies for large or repetitive tasks.
Insulation Partially insulated
Colour Grey
Pin Length 12mm
Maximum Wire Size mm2 0.14mm²
Number of Entries 1
AWG size 26
Collar diameter (D2) 1.5mm
Color Grey
Colour code Weidmueller
Conductor Cross-section 0.14mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 0.6mm
Contact surface length (L2) 8mm
Country colour code DE
Cross-section range 0.14 mm² x 8 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190902001
Halogen free true
Height 95mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 12.00mm
Length 12mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 26
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H0,14/12 GR SV
Net weight 0.06g
Nominal cross section 0.14
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant Unknown
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 10mm
Surface protection Tinned
Type Ferrule
Weight 0.056g
Width 90mm
Wire connection cross section AWG, AWG 26
Wire/Cable Gauge 26AWG

Reviews

Be the first to submit a review

Trustpilot