Weidmüller 9026100000 Ferrule 2.5 mm² Blue 500 pieces Partially Insulated

Image Representative of Range

Weidmüller 9026100000 Ferrule 2.5 mm² Blue 500 pieces Partially Insulated

MPN
9026100000
Brand
Weidmuller
EAN-13
4008190141141
Order Code
13-5116
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £8.04 £7.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Weidmüller 9026100000 ferrule is a partially insulated, blue crimping component designed for 2.5 mm² wires. It comes in a production packaging unit containing 500 pieces, ideal for industrial applications. This ferrule enhances electrical connections by providing a secure and reliable termination point.
Insulation Partially insulated
Colour Blue
Pin Length 15mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Approvals VDE
AWG size 14
Certificate no. (cULus) E499744
Collar diameter (D2) 4.4mm
Color Blue
Colour code Weidmueller
Conductor Cross-section 2.5mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 2.2mm
Contact surface length (L2) 8mm
Contains Lead No
Country colour code DIN
Cross-section range 2.5 mm² x 8 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190141141
Halogen free true
Height 74mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 15.00mm
Length 15mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 14
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H2,5/15 BL SV
Net weight 0.15g
Nominal cross section 2.5
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 10mm
Surface protection Tinned
Terminal Material Copper
Type Ferrule
UL File Number Search UL Website
Weight 0.152g
Width 70mm
Wire connection cross section AWG, AWG 14
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot