Weidmuller 9026070000 Ferrule 0.75 mm² Partially Insulated White 500 pieces

Image Representative of Range

Weidmuller 9026070000 Ferrule 0.75 mm² Partially Insulated White 500 pieces

MPN
9026070000
Brand
Weidmuller
EAN-13
4008190187163
Order Code
13-5115
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Weidmüller's 9026070000 ferrule is a partially insulated, white, 0.75 mm² component designed for secure cable terminations. This industrial-grade item typically finds use in electrical and electronic applications to provide reliable connections. Packaged in quantities of 500, these ferrules ensure efficient usage in production environments.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
AWG size 18
Certificate no. (cULus) E499744
Collar diameter (D2) 2.8mm
Color White
Colour code Weidmueller
Conductor Cross-section 0.75mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 1.2mm
Contact surface length (L2) 8mm
Contains Lead No
Country colour code DE
Cross-section range 0.75 mm² x 8 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190187163
Halogen free true
Height 70mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 14.00mm
Length 14mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 18
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H0,75/14 W SV
Net weight 0.1g
Nominal cross section 0.75
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 10mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.1g
Width 50mm
Wire connection cross section AWG, AWG 18

Reviews

Be the first to submit a review

Trustpilot