Weidmüller 9026050000 Ferrule 0.25 mm² Light Blue 500 pieces

Image Representative of Range

Weidmüller 9026050000 Ferrule 0.25 mm² Light Blue 500 pieces

MPN
9026050000
Brand
Weidmuller
EAN-13
4008190138288
Order Code
13-5114
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Weidmüller ferrule, model 9026050000, is a partially insulated component sized at 0.25 mm² and is coloured light blue. Sold in packaging units of 500 pieces, it is ideal for producing secure and reliable wire connections in electrical applications. This industrial good is typically used to improve the durability and conductivity of crimped wire terminations.
Insulation Partially insulated
Colour Light blue
Pin Length 10mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
AWG size 24
Collar diameter (D2) 1.8mm
Color Blue
Colour code Weidmueller
Conductor Cross-section 0.25mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 0.8mm
Contact surface length (L2) 6mm
Contains Lead No
Country colour code DE
Cross-section range 0.25 mm² x 6 mm
Depth 2.25mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190138288
Halogen free true
Height 80mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 10.00mm
Length 10
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 24
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H0,25/10 HBL SV
Net weight 0.05g
Nominal cross section 0.25
Orientation Straight
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 6mm
Stripping length 8mm
Surface protection Tinned
Type Ferrule
Weight 0.052g
Width 46mm
Wire connection cross section AWG, AWG 24

Reviews

Be the first to submit a review

Trustpilot