Weidmüller 9025900000 Ferrule Set Assorted 400 pieces Multicolour 0.5-2.5mm²

Image Representative of Range

Weidmüller 9025900000 Ferrule Set Assorted 400 pieces Multicolour 0.5-2.5mm²

MPN
9025900000
Brand
Weidmuller
EAN-13
4008190109202
Order Code
13-5112
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Weidmüller 9025900000 ferrule set includes partially insulated ferrules with sizes ranging from 0.5 mm² to 2.5 mm² in various colours. This set comes in a pack of 400 pieces, ideal for creating secure electrical connections in control panel installations. These ferrules ensure reliable crimping for efficient wire termination in industrial and electrical applications.
Type Ferrule set
Colour Orange, White, Yellow, Red, Blue
Colour code Weidmüller
Contains Lead No
Country colour code DE
Cross-section range 0.5mm²
Description of article (1)Wire-end ferrule
Diameter 92mm
GTIN (EAN) 4008190109202
Height 40mm
Height (inches) 1.5748 inch
Insulation Partially insulated
kit Content Count 400
Maximum Wire Size mm2 2.5
Misc Attribute H-BOX 0,5-2,5Qmm
Net weight 81.9g
Number of Entries 1
Package Quantity 1
Packaging Box
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant Unknown
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Version Assortment of wire end ferrules, Box, Colour code:
Weight 81.9g

Reviews

Be the first to submit a review

Trustpilot