Weidmuller 9025770000 Ferrule 0.34mm² Part-Insulated Turquoise 500 pieces

Image Representative of Range

Weidmuller 9025770000 Ferrule 0.34mm² Part-Insulated Turquoise 500 pieces

MPN
9025770000
Brand
Weidmuller
EAN-13
4008190067960
Order Code
13-5111
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Weidmüller 9025770000 ferrule is a partially insulated, turquoise connector designed for a wire gauge of 0.34 mm². This product typically comes in a production packaging unit of 500 pieces, suitable for securely crimping wires in industrial applications. Weidmüller ferrules are often used to enhance electrical connections in automation and control systems.
Insulation Partially insulated
Colour Turquoise
Pin Length 12mm
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
Approvals UR
AWG size 22
Certificate no. (cULus) E499744
Collar diameter (D2) 2mm
Color Blue
Colour code Weidmueller
Conductor Cross-section 0.34mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 0.8mm
Contact surface length (L2) 8mm
Contains Lead No
Country colour code DE
Cross-section range 0.34 mm² x 8 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190067960
Halogen free true
Height 95mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 12.00mm
Length 12mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 22
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H0,34/12 TK
Net weight 0.05g
Nominal cross section 0.34
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant Unknown
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 10mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.048g
Width 30mm
Wire connection cross section AWG, AWG 22
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot