Weidmüller 9025760000 Ferrule 0.25 mm² Light Blue 500 pieces Wire-End Sleeve

Image Representative of Range

Weidmüller 9025760000 Ferrule 0.25 mm² Light Blue 500 pieces Wire-End Sleeve

MPN
9025760000
Brand
Weidmuller
EAN-13
4008190010027
Order Code
13-5110
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £24.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Weidmüller 9025760000 ferrule is a partially insulated ferrule with a 0.25 mm² cross-section, available in light blue and supplied in a pack of 500 pieces. As an industrial component, it is designed for reliable wire termination in electrical applications. This product ensures secure connections and is ideal for use in control cabinets and equipment installations.
Insulation Partially insulated
Colour Light blue
Pin Length 12mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Approvals UR
AWG size 24
Certificate no. (cULus) E499744
Collar diameter (D2) 1.8mm
Color Blue
Colour code Weidmueller
Conductor Cross-section 0.25mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 0.8mm
Contact surface length (L2) 8mm
Contains Lead No
Country colour code DE
Cross-section range 0.25 mm² x 8 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190010027
Halogen free true
Height 80mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 12.00mm
Lead Length 8mm
Length 12mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 24
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H0,25/12 HBL
Net weight 0.05g
Nominal cross section 0.25
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant Unknown
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 10mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.046g
Width 60mm
Wire connection cross section AWG, AWG 24
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot