Weidmuller 9025740000 Ferrule 0.25mm² Partially Insulated Light Blue 500pieces

Image Representative of Range

Weidmuller 9025740000 Ferrule 0.25mm² Partially Insulated Light Blue 500pieces

MPN
9025740000
Brand
Weidmuller
EAN-13
4008190092054
Order Code
13-5109
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £15.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Weidmüller 9025740000 is a partially insulated light blue ferrule, designed for wire sizes of 0.25 mm². This industrial good is supplied in a packaging unit containing 500 pieces, suitable for creating secure electrical connections. Typically used in electrical and electronic applications, these ferrules ensure reliable wire insertion and connection in terminal blocks.
Insulation Partially insulated
Colour Light blue
Pin Length 10mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Approvals UR
AWG size 24
Certificate no. (cULus) E499744
Collar diameter (D2) 1.8mm
Color Blue
Colour code Weidmueller
Conductor Cross-section 0.25mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 0.8mm
Contact surface length (L2) 6mm
Contains Lead No
Country colour code DE
Cross-section range 0.25 mm² x 6 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190092054
Halogen free true
Height 94
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 10.00mm
Length 10
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 24
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H0,25/10 HBL
Net weight 0.04g
Nominal cross section 0.25
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant Unknown
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 6mm
Stripping length 8mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.04g
Width 82mm
Wire connection cross section AWG, AWG 24
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot