Weidmuller 9025430000 Ferrule Set 400 pieces 0.5-2.5 mm² Assorted Colours

Image Representative of Range

Weidmuller 9025430000 Ferrule Set 400 pieces 0.5-2.5 mm² Assorted Colours

MPN
9025430000
Brand
Weidmuller
EAN-13
4008190337162
Order Code
13-5107
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Weidmüller 9025430000 ferrule set contains partially insulated ferrules in five sizes, from 0.5 mm² to 2.5 mm², with a total of 400 pieces. Available in white, grey, red, black, and blue, these ferrules are ideal for providing a secure connection in electrical applications. Typically used for crimping onto wire ends, they ensure reliable and efficient terminal connections in electronic and industrial installations.
Type Ferrule set
Color Black, White, Blue, Grey, Red
Colour White, Grey, Red, Black, Blue
Colour code DIN
Country colour code DIN
Cross-section range 0.5mm²
Description of article Wire-end ferrule box
Diameter 92mm
GTIN (EAN) 4008190337162
Height 40mm
Height (inches) 1.5748 inch
Insulation Partially insulated
kit Content Count 400
Misc Attribute H-BOX 0,5-2,5QMM DIN
Mount Box
Net weight 73.04g
Number of Entries 1
Package Quantity 1
Packaging Box
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
ROHS Conform
RoHS Compliance Status Compliant without exemption
Version Assortment of wire end ferrules, Box, Colour code:
Weight 83g

Reviews

Be the first to submit a review

Trustpilot