Weidmuller 9025410000 Ferrule Set Assorted Sizes 150 pieces 5 Colours

Image Representative of Range

Weidmuller 9025410000 Ferrule Set Assorted Sizes 150 pieces 5 Colours

MPN
9025410000
Brand
Weidmuller
EAN-13
4008190341602
Order Code
13-5106
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Weidmüller 9025410000 ferrule set includes partially insulated ferrules in various sizes from 0.14 mm² to 0.75 mm², available in colours like grey, light blue, turquoise, orange, and white. This set, comprising 150 pieces, is ideal for ensuring secure electrical connections and preventing wire strand breakage in electrical installations. Typically used in electronics and wiring applications, these ferrules facilitate reliable crimping and improve the durability of connections.
Type Ferrule set
Colour Grey, Light blue, Turquoise, Orange, White
Colour code Weidmüller
Country colour code DE
Cross-section range 0.14mm²
Description of article (1)Wire-end ferrule
Diameter 92mm
GTIN (EAN) 4008190341602
Height 25mm
Height (inches) 0.9842 inch
Insulation Partially insulated
kit Content Count 150
Misc Attribute H-BOX 0,14-0,75Qmm
Mount Cable
Net weight 40.48g
Number of Entries 1
Package Quantity 1
Packaging Box
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Version Assortment of wire end ferrules, Box, Colour code:
Weight 93g

Reviews

Be the first to submit a review

Trustpilot