Weidmuller 9025390000 Twin Ferrule Set 0.5-2.5 mm² 220 pieces Multicolour

Image Representative of Range

Weidmuller 9025390000 Twin Ferrule Set 0.5-2.5 mm² 220 pieces Multicolour

MPN
9025390000
Brand
Weidmuller
EAN-13
4008190341015
Order Code
13-5105
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Weidmüller 9025390000 Twin ferrule set includes insulated ferrules ranging from 0.5 mm² to 2.5 mm², available in diverse colours such as orange, white, yellow, red, and blue. This 220-piece set is ideal for ensuring reliable electrical connections in control panels and wiring harness assembly. Typical applications include use in electrical engineering and industrial automation setups.
Type Twin ferrule set
Colour Red
Colour code Weidmueller
Construction type Standard
Contains Lead No
Country colour code DE
Cross-section range 0.5mm²
Description of article (1)Wire-end ferrule
Diameter 92mm
For cables resistant to short circuit false
GTIN (EAN) 4008190341015
Halogen free true
Height 40mm
Height (inches) 1.5748 inch
Insulated true
Insulation Partially insulated
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 2
Misc Attribute ZH-BOX 0,5-2,5Qmm
Mount Cable
Net weight 66.88g
Number of Entries 2
Package Quantity 1
Packaging Box
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface protection Tinned
Weight 76g

Reviews

Be the first to submit a review

Trustpilot