Weidmüller 9021170000 Ferrule 16mm² Partially Insulated White 100 pieces

Image Representative of Range

Weidmüller 9021170000 Ferrule 16mm² Partially Insulated White 100 pieces

MPN
9021170000
Brand
Weidmuller
EAN-13
4008190151478
Order Code
13-5104
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Weidmüller 9021170000 ferrule is a partially insulated component designed for 16 mm² wire applications, and it comes in a pack of 100 pieces. This white ferrule ensures secure and reliable wire terminations, typically used in industrial electrical installations. Weidmüller's product is valued for enhancing the connection quality in electrical circuits.
Insulation Partially insulated
Colour White
Pin Length 22mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Approvals UR
AWG size 6
Certificate no. (cULus) E499744
Collar diameter (D2) 8.8mm
Color White
Colour code Telemecanique
Conductor Cross-section 16mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 5.8mm
Contact surface length (L2) 12mm
Contains Lead No
Cross-section range 16 mm² x 12 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190151478
Halogen free true
Height 96mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 22.00mm
Length 22mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 6
Metal sleeve thickness (S1) 0.2mm
Misc Attribute H16,0/22T W
Net weight 0.62g
Nominal cross section 16
Package Quantity 1
Package/Case 100
Packaging Bag
Plastic collar thickness (S2) 0.4mm
Qty. 100 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant No
Sleeve length 12mm
Stripping length 15mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.71g
Width 96mm
Wire connection cross section AWG, AWG 6
Wire/Cable Gauge 6AWG

Reviews

Be the first to submit a review

Trustpilot