Weidmuller 9021020000 Ferrule 0.25 mm² Yellow Partly Insulated 500 pieces

Image Representative of Range

Weidmuller 9021020000 Ferrule 0.25 mm² Yellow Partly Insulated 500 pieces

MPN
9021020000
Brand
Weidmuller
EAN-13
4008190184230
Order Code
13-5103
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £25.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Weidmüller manufactures the 9021020000 ferrule, which is 0.25 mm², partially insulated, and yellow. This product comes in a packaging unit of 500 pieces, typically used for electrical wire terminations to improve connectivity and safety. It is ideal in industrial applications requiring precise and reliable electrical connections.
Insulation Partially insulated
Colour Yellow
Pin Length 12mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Approvals UR
AWG size 24
Certificate no. (cULus) E499744
Collar diameter (D2) 1.8mm
Color Yellow
Colour code Telemecanique
Conductor Cross-section 0.25mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 0.8mm
Contact surface length (L2) 8mm
Contains Lead No
Cross-section range 0.25 mm² x 8 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190184230
Height 90mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 12.00mm
Length 12mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 24
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H0,25/12T GE
Net weight 0.05g
Nominal cross section 0.25
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 10mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.052g
Width 30mm
Wire connection cross section AWG, AWG 24
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot