Weidmuller 9019430000 Ferrule 1.5mm² Insulated Black 500 pieces DIN Code

Image Representative of Range

Weidmuller 9019430000 Ferrule 1.5mm² Insulated Black 500 pieces DIN Code

MPN
9019430000
Brand
Weidmuller
EAN-13
4008190107420
Order Code
13-5102
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Weidmüller 9019430000 ferrule is a partially insulated connector designed for 1.5 mm² cables, supplied in black. This industrial component is ideal for crimping applications involving insulated ferrules, ensuring secure electrical connections. Typically used in electrical and electronics industries, it comes in a packaging unit of 500 pieces, offering efficient use and storage.
Insulation Partially insulated
Colour Black
Pin Length 14mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Approvals VDE
AWG size 16
Certificate no. (cULus) E499744
Collar diameter (D2) 3.5mm
Color Black
Colour code DIN
Conductor Cross-section 1.5mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 1.7mm
Contact surface length (L2) 8mm
Contains Lead No
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190107420
Halogen free true
Height 110mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 14.00mm
Length 14mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 16
Metal sleeve thickness (S1) 0.15mm
Military designation T 20A 012 A
Misc Attribute H1,5/14D SW SV
Net weight 0.13g
Nominal cross section 1.5
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 10mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.128g
Width 100mm
Wire connection cross section AWG, AWG 16
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot