Weidmuller 9019400000 Ferrule 0.5 mm² Part Insulated White 500 pieces

Image Representative of Range

Weidmuller 9019400000 Ferrule 0.5 mm² Part Insulated White 500 pieces

MPN
9019400000
Brand
Weidmuller
EAN-13
4008190066024
Order Code
13-5101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Weidmüller's 9019400000 ferrules are partially insulated and designed for wire sizes of 0.5 mm², available in white. These ferrules are ideal for secure and reliable wire terminations in electrical connections. Typically used in industrial applications, they come in a package of 500 pieces.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Approvals VDE
AWG size 20
Certificate no. (cULus) E499744
Collar diameter (D2) 2.6mm
Color White
Colour code DIN
Conductor Cross-section 0.5mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 1mm
Contact surface length (L2) 8mm
Contains Lead No
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190066024
Halogen free true
Height 80mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 14.00mm
Length 14mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 20
Metal sleeve thickness (S1) 0.15mm
Military designation T 20A 002 A
Misc Attribute H0,5/14D W SV
Net weight 0.09g
Nominal cross section 0.5
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 10mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.09g
Width 70mm
Wire connection cross section AWG, AWG 20

Reviews

Be the first to submit a review

Trustpilot