Weidmüller 9019250000 Ferrule 10mm² Part insulated Red 100 pieces DIN

Image Representative of Range

Weidmüller 9019250000 Ferrule 10mm² Part insulated Red 100 pieces DIN

MPN
9019250000
Brand
Weidmuller
EAN-13
4008190041410
Order Code
13-5100
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £7.24 £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Weidmüller manufactures the 9019250000 ferrule, which is a partially insulated, red component designed for 10 mm² cables. This product is typically used in electrical applications to ensure secure connections and prevent wire fraying. Each packaging unit contains 100 pieces, suited for industrial usage.
Insulation Partially insulated
Colour Red
Pin Length 28mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Approvals VDE, UR
AWG size 8
Certificate no. (cULus) E499744
Collar diameter (D2) 7.6mm
Color Red
Colour code DIN
Conductor Cross-section 10mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact Plating Tin
Contact surface diameter (D1) 4.5mm
Contact surface length (L2) 18mm
Contains Lead No
Country colour code DIN
Cross-section range 10 mm² x 18 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190041410
Height 102mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 28.00mm
Length 28
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 7
Metal sleeve thickness (S1) 0.2mm
Military designation T 20A 025 A
Misc Attribute H10,0/28D R
Net weight 0.62g
Nominal cross section 10
Package Quantity 1
Package/Case 100
Packaging Bag
Plastic collar thickness (S2) 0.4mm
Qty. 100 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sleeve length 18mm
Stripping length 21mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.62g
Width 90mm
Wire connection cross section AWG, AWG 8
Wire/Cable Gauge 8AWG

Reviews

Be the first to submit a review

Trustpilot