Weidmuller 9019240000 Ferrule 10mm² Partially Insulated Red 100 pieces

Image Representative of Range

Weidmuller 9019240000 Ferrule 10mm² Partially Insulated Red 100 pieces

MPN
9019240000
Brand
Weidmuller
EAN-13
4008190075385
Order Code
13-5099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Weidmüller 9019240000 is a partially insulated ferrule designed for 10 mm² cables, available in red. This crimp ferrule is supplied in a packaging unit containing 100 pieces, suitable for various industrial applications. It ensures reliable electrical connections and is ideal for improving safety and connection efficiency in wiring systems.
Insulation Partially insulated
Colour Red
Pin Length 22mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Approvals VDE, UR
AWG size 8
Certificate no. (cULus) E499744
Collar diameter (D2) 7.6mm
Color Red
Colour code DIN
Conductor Cross-section 10mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 4.5mm
Contact surface length (L2) 12mm
Contains Lead No
Country colour code DIN
Cross-section range 10 mm² x 12 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190075385
Height 180mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 22.00mm
Length 22mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 7
Metal sleeve thickness (S1) 0.2mm
Military designation T 20A 024 A
Misc Attribute H10,0/22D R
Mount Standard
Net weight 0.47g
Nominal cross section 10
Package Quantity 1
Package/Case 100
Packaging Bag
Plastic collar thickness (S2) 0.4mm
Qty. 100 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 12mm
Stripping length 15mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.54g
Width 120mm
Wire connection cross section AWG, AWG 8
Wire/Cable Gauge 7AWG

Reviews

Be the first to submit a review

Trustpilot