Weidmuller 9019220000 Ferrule Partially Insulated 6mm² Yellow 100 pieces

Image Representative of Range

Weidmuller 9019220000 Ferrule Partially Insulated 6mm² Yellow 100 pieces

MPN
9019220000
Brand
Weidmuller
EAN-13
4008190151607
Order Code
13-5098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The Weidmüller 9019220000 is a partially insulated yellow ferrule designed for 6 mm² industrial applications. This product, available in packaging of 100 pieces, ensures reliable electrical connections by securely crimping wire ends. These ferrules are typically used in electrical installations to improve wire conductivity and prevent fraying.
Insulation Partially insulated
Colour Yellow
Pin Length 20mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Approvals VDE, UR
AWG size 10
Certificate no. (cULus) E499744
Collar diameter (D2) 6.3mm
Color Yellow
Colour code DIN
Conductor Cross-section 6mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 3.5mm
Contact surface length (L2) 12mm
Contains Lead No
Country colour code DIN
Cross-section range 6 mm² x 12 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190151607
Height 100mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 20.00mm
Length 20
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 10
Metal sleeve thickness (S1) 0.2mm
Military designation T 20A 022 A
Misc Attribute H6,0/20D GE
Mount Standard
Net weight 0.36g
Nominal cross section 6
Package Quantity 1
Package/Case 100
Packaging Bag
Plastic collar thickness (S2) 0.3mm
Qty. 100 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 12mm
Stripping length 14mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.36g
Width 70mm
Wire connection cross section AWG, AWG 10
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot