Weidmuller 9019170000 Ferrule 2.5mm² Partially Insulated Blue 500 pieces

Image Representative of Range

Weidmuller 9019170000 Ferrule 2.5mm² Partially Insulated Blue 500 pieces

MPN
9019170000
Brand
Weidmuller
EAN-13
4008190178024
Order Code
13-5097
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £17.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Weidmüller 9019170000 is a partially insulated blue ferrule designed for 2.5 mm² wires. This industrial component, supplied in a production packaging with 500 pieces, ensures secure and reliable electrical connections. Ideal for use in electrical and electronic wiring tasks, it enhances the safety and efficiency of wire terminations.
Insulation Partially insulated
Colour Blue
Pin Length 19mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Approvals VDE, UR
AWG size 14
Certificate no. (cULus) E499744
Collar diameter (D2) 4.2mm
Color Blue
Colour code DIN
Conductor Cross-section 2.5mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 2.2mm
Contact surface length (L2) 12mm
Contains Lead No
Country colour code DIN
Cross-section range 2.5 mm² x 12 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190178024
Halogen free true
Height 108mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 19.00mm
Length 19
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 14
Metal sleeve thickness (S1) 0.15mm
Military designation T 20A 017 A
Misc Attribute H2,5/19D BL
Net weight 0.18g
Nominal cross section 2.5
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 12mm
Stripping length 14mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.18g
Width 98mm
Wire connection cross section AWG, AWG 14
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot