Weidmüller 9019140000 Ferrule 1.5mm² Part-Insulated Black 500pieces

Image Representative of Range

Weidmüller 9019140000 Ferrule 1.5mm² Part-Insulated Black 500pieces

MPN
9019140000
Brand
Weidmuller
EAN-13
4008190046026
Order Code
13-5096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £16.05 £15.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Weidmüller 9019140000 is a black, partially insulated ferrule with a cross-section of 1.5 mm², designed for efficient electrical connections. Manufactured by Weidmüller, it is ideal for crimping applications and is supplied in a convenient 500-piece packaging. This ferrule is commonly used in industrial settings to ensure secure and reliable wiring connections.
Insulation Partially insulated
Colour Black
Pin Length 18mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Approvals VDE, UR
AWG size 16
Certificate no. (cULus) E499744
Collar diameter (D2) 3.5mm
Color Black
Colour code DIN
Conductor Cross-section 1.5mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact Plating Tin
Contact surface diameter (D1) 1.7mm
Contact surface length (L2) 12mm
Country colour code DIN
Cross-section range 1.5 mm² x 12 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190046026
Halogen free true
Height 90mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 18.00mm
Length 18mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 16
Metal sleeve thickness (S1) 0.15mm
Military designation T 20A 014 A
Misc Attribute H1,5/18D SW
Net weight 0.13g
Nominal cross section 1.5
Package Quantity 1
Packaging loose
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sleeve length 12mm
Stripping length 15mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.146g
Width 70mm
Wire connection cross section AWG, AWG 16

Reviews

Be the first to submit a review

Trustpilot