Weidmuller 9019130000 Ferrule 1.5mm² Black Part Insulated 500pieces

Image Representative of Range

Weidmuller 9019130000 Ferrule 1.5mm² Black Part Insulated 500pieces

MPN
9019130000
Brand
Weidmuller
EAN-13
4008190023331
Order Code
13-5095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £13.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Weidmüller 9019130000 ferrule is a partially insulated electrical connector with a 1.5 mm² cross-section and comes in black. It is typically used for crimping electrical wires to ensure secure and reliable connections in various industrial applications. Supplied in a package of 500 pieces, it is ideal for production and bulk use.
Insulation Partially insulated
Colour Black
Pin Length 16mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Approvals VDE, UR
AWG size 16
Certificate no. (cULus) E499744
Collar diameter (D2) 3.5mm
Color Black
Colour code DIN
Conductor Cross-section 1.5mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 1.7mm
Contact surface length (L2) 10mm
Contains Lead No
Country colour code DIN
Cross-section range 1.5 mm² x 10 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190023331
Halogen free true
Height 104mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 16.00mm
Length 16mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 16
Metal sleeve thickness (S1) 0.15mm
Military designation T 20A 013 A
Misc Attribute H1,5/16D SW
Net weight 0.12g
Nominal cross section 1.5
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 10mm
Stripping length 12mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.124g
Width 80mm
Wire connection cross section AWG, AWG 16
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot