Weidmuller 9019120000 Wire-End Sleeve 1.5 mm² Black 500 pieces 8 mm DIN

Image Representative of Range

Weidmuller 9019120000 Wire-End Sleeve 1.5 mm² Black 500 pieces 8 mm DIN

MPN
9019120000
Brand
Weidmuller
EAN-13
4008190153793
Order Code
13-5094
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Weidmüller's 9019120000 ferrule is a partially insulated crimping terminal designed for 1.5 mm² wires. This black ferrule comes in a package of 500 pieces and is suited for industrial applications where secure electrical connections are required. It provides reliable performance in structured wiring and electrical installations.
Insulation Partially insulated
Colour Black
Pin Length 14mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Approvals VDE, UR
AWG size 16
Certificate no. (cULus) E499744
Collar diameter (D2) 3.5mm
Color Black
Colour code DIN
Conductor Cross-section 1.5mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 1.7mm
Contact surface length (L2) 8mm
Contains Lead No
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190153793
Height 108mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 14.00mm
Length 14mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 16
Metal sleeve thickness (S1) 0.15mm
Military designation T 20A 012 A
Misc Attribute H1,5/14D SW
Mount Cable
Net weight 0.11g
Nominal cross section 1.5
Package Quantity 1
Packaging loose
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant Unknown
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 10mm
Surface protection Tinned
Terminal Material Copper
Type Ferrule
UL File Number Search UL Website
Weight 0.108g
Width 78mm
Wire connection cross section AWG, AWG 16
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot