Weidmuller 9019080000 Ferrule 1mm² Partially ins Red 500pieces DIN Standard

Image Representative of Range

Weidmuller 9019080000 Ferrule 1mm² Partially ins Red 500pieces DIN Standard

MPN
9019080000
Brand
Weidmuller
EAN-13
4008190090623
Order Code
13-5093
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The Weidmüller 9019080000 Ferrule is a 1 mm² partially insulated red connector, ideal for crimping applications that require secure electrical connections. Manufactured by Weidmüller, these ferrules are supplied in a production packaging of 500 pieces. They are commonly used in industrial settings where high-quality and reliable terminal connections are essential.
Insulation Partially insulated
Colour Red
Pin Length 14mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Approvals VDE, UR
AWG size Other
Certificate no. (cULus) E499744
Collar diameter (D2) 3mm
Color Red
Colour code DIN
Conductor Cross-section 1mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 1.4mm
Contact surface length (L2) 8mm
Contains Lead No
Country colour code DIN
Cross-section range 1 mm² x 8 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190090623
Halogen free true
Height 160mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 14.00mm
Length 14mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 17
Metal sleeve thickness (S1) 0.15mm
Military designation T 20A 009 A
Misc Attribute H1,0/14D R
Mount Cable
Net weight 0.1g
Nominal cross section 1
Package Quantity 1
Packaging loose
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 10mm
Surface protection Tinned
Terminal Material Copper
Type Ferrule
UL File Number Search UL Website
Weight 0.095g
Width 90mm
Wire connection cross section AWG, AWG 17
Wire/Cable Gauge 17AWG

Reviews

Be the first to submit a review

Trustpilot