Weidmuller 9019040000 Ferrule 0.75mm² Grey Insulated Wire-End 500pieces

Image Representative of Range

Weidmuller 9019040000 Ferrule 0.75mm² Grey Insulated Wire-End 500pieces

MPN
9019040000
Brand
Weidmuller
EAN-13
4008190099077
Order Code
13-5092
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The Weidmüller 9019040000 is a partially insulated ferrule designed for 0.75 mm² wires and comes in grey. It is commonly used for ensuring reliable wire connections in industrial electrical applications. The packaging includes 500 pieces, making it suitable for large-scale usage.
Insulation Partially insulated
Colour Grey
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Approvals VDE, UR
AWG size 18
Certificate no. (cULus) E499744
Collar diameter (D2) 2.8mm
Color Grey
Colour code DIN
Conductor Cross-section 0.75mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 1.2mm
Contact surface length (L2) 8mm
Country colour code DIN
Cross-section range 0.75 mm² x 8 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190099077
Halogen free true
Height 108mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 14.00mm
Length 14mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 18
Metal sleeve thickness (S1) 0.15mm
Military designation T 20A 004 A
Misc Attribute H0,75/14D GR
Mount Standard
Net weight 0.08g
Nominal cross section 0.75
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 10mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.08g
Width 78mm
Wire connection cross section AWG, AWG 18
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot