Weidmüller 9019020000 Ferrule 0.5mm² White Partially Insulated 500pieces

Image Representative of Range

Weidmüller 9019020000 Ferrule 0.5mm² White Partially Insulated 500pieces

MPN
9019020000
Brand
Weidmuller
EAN-13
4008190047108
Order Code
13-5091
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £23.47 £19.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Weidmüller manufactures the 9019020000 ferrule, which is a 0.5 mm² partially insulated component in a white finish, available in a package of 500 pieces. This ferrule is designed for crimping applications, providing reliable electrical connections and insulation for wire ends. Typical uses include electrical and industrial applications where secure and efficient wire termination is required.
Insulation Partially insulated
Colour White
Pin Length 16mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Approvals VDE, UR
AWG size 20
Certificate no. (cULus) E499744
Collar diameter (D2) 2.6mm
Color White
Colour code DIN
Conductor Cross-section 0.5mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 1mm
Contact surface length (L2) 10mm
Contains Lead No
Country colour code DIN
Cross-section range 0.5 mm² x 10 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190047108
Halogen free true
Height 94
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 16.00mm
Length 16mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 20
Metal sleeve thickness (S1) 0.15mm
Military designation T 20A 003 A
Misc Attribute H0,5/16D W
Mount Standard
Net weight 0.08g
Nominal cross section 0.5
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sleeve length 10mm
Stripping length 12mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.076g
Width 86mm
Wire connection cross section AWG, AWG 20
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot