Weidműller 9017270000 Case Mtr 160 Tragetcase Durable Compact Design

MPN
9017270000
Brand
Weidmuller
Order Code
15-2850
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £145.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 2 in stock

Weidmüller TRAGETASCHE MTR 160 is a Toolbag, Width: 650 mm, Height: 60 mm, Depth: 230 mm. Toolbag for transporting crimping tools for cable lugs, connectors and wire-end ferrules with interchangeable inserts.
Depth 230
Height 60
Length 650mm
Material Steel
Package Quantity 1
Padlock shackle false
Weight 1140g
Width 650
With shoulder strap false
With telescopic handle false

Reviews

Be the first to submit a review

Trustpilot