Weidmüller 9006710000 Ferrule 2.5mm² Blue 100 pieces Partially Insulated

Image Representative of Range

Weidmüller 9006710000 Ferrule 2.5mm² Blue 100 pieces Partially Insulated

MPN
9006710000
Brand
Weidmuller
EAN-13
4008190332280
Order Code
13-5088
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £6.54 £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Weidmüller 9006710000 Ferrule is 2.5 mm² and partially insulated in blue, designed for efficient electrical connections. Manufactured by Weidmüller, it is ideal for providing robust terminations in industrial applications. Supplied in a package of 100 pieces, these ferrules ensure secure and durable crimp connections.
Insulation Partially insulated
Colour Blue
Pin Length 21.5mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
AWG size 14
Certificate no. (cULus) E499744
Collar diameter (D2) 7.9mm
Color Blue
Colour code Weidmueller
Conductor Cross-section 2.5mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 2.3mm
Contact surface length (L2) 12mm
Country colour code DIN
Cross-section range 2.5 mm² x 12 mm
Description of article Wire end ferrule for short-
For cables resistant to short circuit true
GTIN (EAN) 4008190332280
Halogen free true
Height 80mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 21.50mm
Lead Length 12mm
Length 21.5mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 14
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H2,5/21,5X BL SV
Net weight 0.3g
Nominal cross section 2.5
Package/Case 100
Packaging Bag
Plastic collar thickness (S2) 0.3mm
Qty. 100 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant No
Sleeve length 12mm
Stripping length 17mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.3g
Width 60mm
Wire connection cross section AWG, AWG 14

Reviews

Be the first to submit a review

Trustpilot