Weidmüller 9006630000 Ferrule 1.5mm² Black Partially Insulated 100 pieces

Image Representative of Range

Weidmüller 9006630000 Ferrule 1.5mm² Black Partially Insulated 100 pieces

MPN
9006630000
Brand
Weidmuller
EAN-13
4008190332266
Order Code
13-5087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Weidmüller 9006630000 ferrule is a partially insulated, black connector designed for 1.5 mm² wires. Known for its reliability in industrial applications, this ferrule ensures secure crimping and optimal electrical contact. It is typically used for organising and protecting wire ends in electrical installations and control cabinets.
Insulation Partially insulated
Colour Black
Pin Length 19.5mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
AWG size 16
Certificate no. (cULus) E499744
Collar diameter (D2) 7mm
Color Black
Colour code Weidmueller
Conductor Cross-section 1.5mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 1.8mm
Contact surface length (L2) 10mm
Country colour code DIN
Cross-section range 1.5 mm² x 10 mm
Description of article Wire end ferrule for short-
For cables resistant to short circuit true
GTIN (EAN) 4008190332266
Halogen free true
Height 90mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 19.50mm
Lead Length 10mm
Length 19.5mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 16
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H1,5/19,5X SW SV
Net weight 0.23g
Nominal cross section 1.5
Package/Case 100
Packaging Multipack bag
Plastic collar thickness (S2) 0.3mm
Qty. 100 items
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sleeve length 10mm
Stripping length 15mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.26g
Width 50mm
Wire connection cross section AWG, AWG 16

Reviews

Be the first to submit a review

Trustpilot