Weidmuller 9005180000 Ferrule 0.14 mm² Partially Insulated Grey 500 pieces

Image Representative of Range

Weidmuller 9005180000 Ferrule 0.14 mm² Partially Insulated Grey 500 pieces

MPN
9005180000
Brand
Weidmuller
EAN-13
4008190859909
Order Code
13-5086
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £25.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Weidmüller 9005180000 is a partially insulated grey ferrule designed for 0.14 mm² wiring applications. With a packaging unit containing 500 pieces, it is ideal for industrial electrical installations. These ferrules ensure secure and reliable connections in various production and assembly tasks.
Insulation Partially insulated
Colour Grey
Pin Length 10mm
Maximum Wire Size mm2 0.14mm²
Number of Entries 1
AWG size 26
Certificate no. (cULus) E499744
Collar diameter (D2) 1.5mm
Color Grey
Colour code Weidmueller
Conductor Cross-section 0.14mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact Plating Tin
Contact surface diameter (D1) 0.6mm
Contact surface length (L2) 6mm
Country colour code DE
Cross-section range 0.14 mm² x 6 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190859909
Halogen free true
Height 440mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 10.00mm
Lead Length 6mm
Length 10
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 26
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H0,14/10 GR SV
Net weight 0.05g
Nominal cross section 0.14
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 6mm
Stripping length 8mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.048g
Width 110mm
Wire connection cross section AWG, AWG 26

Reviews

Be the first to submit a review

Trustpilot