Weidmüller 9004590000 Ferrule 0.5mm² Partially Insulated White 500 pieces

Image Representative of Range

Weidmüller 9004590000 Ferrule 0.5mm² Partially Insulated White 500 pieces

MPN
9004590000
Brand
Weidmuller
EAN-13
4008190862060
Order Code
13-5085
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £8.00 £7.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Weidmüller's 9004590000 ferrule is a partially insulated connector with a cross-section of 0.5 mm² and is coloured white. It is designed to provide reliable, secure connections in electrical applications and is commonly used in industrial and production settings. This product package includes 500 pieces, making it suitable for bulk installations or projects requiring many connections.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
AWG size 20
Certificate no. (cULus) E499744
Collar diameter (D2) 2.9mm
Color White
Colour code Weidmueller
Conductor Cross-section 0.5mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 1mm
Contact surface length (L2) 8mm
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190862060
Halogen free true
Height 100mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 14.00mm
Length 14mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 20
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H0,5/14S W
Mount Cable
Net weight 0.07g
Nominal cross section 0.5
Packaging loose
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 10mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.08g
Width 100mm
Wire connection cross section AWG, AWG 20

Reviews

Be the first to submit a review

Trustpilot