Weidmuller 9004430000 Twin Ferrule 2.5mm² Insulated Blue 250 pieces.

Image Representative of Range

Weidmuller 9004430000 Twin Ferrule 2.5mm² Insulated Blue 250 pieces.

MPN
9004430000
Brand
Weidmuller
EAN-13
4008190099367
Order Code
13-5083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weidmüller 9004430000 is a partially insulated twin ferrule designed for 2.5 mm² wires, available in blue. Produced by Weidmüller, this product is packaged in units of 250 pieces and ensures secure connections in electrical wiring applications. It is typically used in industrial settings to facilitate safe and efficient electrical terminations.
Insulation Partially insulated
Colour Blue
Pin Length 19mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
AWG size 14
Certificate no. (cULus) E499744
Collar height (A) 8mm
Collar width (B) 4.5mm
Color Blue
Colour code DIN
Conductor Cross-section 2.5mm²
Construction type Twin cable end sleeve
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 2.8mm
Contact surface length (L2) 10mm
Contains Lead No
Country colour code DIN
Cross-section range 2.5 mm² x 10 mm
Description of article Twin wire end ferrule, blue
For cables resistant to short circuit false
GTIN (EAN) 4008190099367
Halogen free true
Height 70mm
Industrial packaging Yes
Insulated true
Insulation Color Blue
Insulation Material PP
L1 in mm 19.00mm
Length 19
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 14
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H2,5/19D ZH BL SV
Net weight 0.33g
Nominal cross section 2.5
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.4mm
Qty. 250 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant Unknown
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 10mm
Stripping length 13mm
Surface protection Tinned
Termination Crimp
Type Twin ferrule
UL File Number Search UL Website
Weight 0.34g
Width 60mm
Wire connection cross section AWG, AWG 14
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot