Weidmuller 9004360000 Ferrule 2.5 mm² Blue Partially Insulated 500 pieces

Image Representative of Range

Weidmuller 9004360000 Ferrule 2.5 mm² Blue Partially Insulated 500 pieces

MPN
9004360000
Brand
Weidmuller
EAN-13
4008190083397
Order Code
13-5082
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Weidmüller 9004360000 is a partially insulated blue ferrule designed for use with 2.5 mm² wires. Known for its reliable crimp connection, it comes in a pack of 500 pieces and is suitable for electrical wiring applications. This ferrule is ideal for improving wire termination and ensuring secure connections in industrial and automation environments.
Insulation Partially insulated
Colour Blue
Pin Length 14mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Approvals VDE
AWG size 14
Certificate no. (cULus) E499744
Collar diameter (D2) 4.2mm
Color Blue
Colour code DIN
Conductor Cross-section 2.5mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 2.2mm
Contact surface length (L2) 8mm
Contains Lead No
Country colour code DIN
Cross-section range 2.5 mm² x 8 mm
Description of article Linked wire-end ferrules,
For cables resistant to short circuit false
GTIN (EAN) 4008190083397
Halogen free true
Height 200mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 14.00mm
Length 14mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 14
Metal sleeve thickness (S1) 0.15mm
Military designation T 20A 017 A
Misc Attribute H2,5/14D BL BD
Net weight 0.12g
Nominal cross section 2.5
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 12mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.144g
Width 50mm
Wire connection cross section AWG, AWG 14
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot