Weidmüller 9004350000 Ferrule 1.5mm² Partially Insulated Black 500pieces

Image Representative of Range

Weidmüller 9004350000 Ferrule 1.5mm² Partially Insulated Black 500pieces

MPN
9004350000
Brand
Weidmuller
EAN-13
4008190005474
Order Code
13-5081
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Weidmüller 9004350000 is a partially insulated ferrule with a cross-sectional area of 1.5 mm², coloured black and supplied in a quantity of 500 pieces. The ferrule is designed for secure and reliable crimp connections, ensuring excellent electrical contact in wire termination. Typically used in electrical and electronic applications, it is ideal for improving wire connections in control cabinets and terminal blocks.
Insulation Partially insulated
Colour Black
Pin Length 14mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Approvals VDE
AWG size 16
Certificate no. (cULus) E499744
Collar diameter (D2) 3.2mm
Color Black
Colour code DIN
Conductor Cross-section 1.5mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact Plating Tin
Contact surface diameter (D1) 1.7mm
Contact surface length (L2) 8mm
Contains Lead No
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Description of article Linked wire-end ferrules,
For cables resistant to short circuit false
GTIN (EAN) 4008190005474
Halogen free true
Height 200mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 14.00mm
Length 14mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 16
Metal sleeve thickness (S1) 0.15mm
Military designation T 20A 012 A
Misc Attribute H1,5/14D SW BD
Mount Stud
Net weight 0.1g
Nominal cross section 1.5
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 10mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.118g
Width 50mm
Wire connection cross section AWG, AWG 16
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot