Weidmüller 9004330000 Ferrule 1 mm² Red Insulated 500 pieces DIN Standard

Image Representative of Range

Weidmüller 9004330000 Ferrule 1 mm² Red Insulated 500 pieces DIN Standard

MPN
9004330000
Brand
Weidmuller
EAN-13
4008190047498
Order Code
13-5080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Weidmüller 9004330000 is a red, partially insulated ferrule designed for 1 mm² wire. This product comes in a pack of 500 pieces and is ideal for crimping applications. It is commonly used in electrical installations to ensure secure and reliable wire connections.
Insulation Partially insulated
Colour Red
Pin Length 14mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Approvals VDE
AWG size Other
Certificate no. (cULus) E499744
Collar diameter (D2) 3mm
Color Red
Colour code DIN
Conductor Cross-section 1mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 1.4mm
Contact surface length (L2) 8mm
Contains Lead No
Country colour code DIN
Cross-section range 1 mm² x 8 mm
Description of article Linked wire-end ferrules,
For cables resistant to short circuit false
GTIN (EAN) 4008190047498
Halogen free true
Height 190mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 14.00mm
Length 14mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 17
Metal sleeve thickness (S1) 0.15mm
Military designation T 20A 009 A
Misc Attribute H1,0/14D R BD
Net weight 0.1g
Nominal cross section 1
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 10mm
Surface protection Tinned
Terminal Material Copper
Type Ferrule
UL File Number Search UL Website
Weight 0.106g
Width 60mm
Wire connection cross section AWG, AWG 17
Wire/Cable Gauge 17AWG

Reviews

Be the first to submit a review

Trustpilot