Weidmuller 9004290000 Ferrule 0.75 mm² White 500 pieces Insulated

Image Representative of Range

Weidmuller 9004290000 Ferrule 0.75 mm² White 500 pieces Insulated

MPN
9004290000
Brand
Weidmuller
EAN-13
4008190006778
Order Code
13-5079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £15.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Weidmüller's 9004290000 ferrules are partially insulated and designed for use with 0.75 mm² wires. Packaged in quantities of 500 pieces, these white ferrules ensure secure electrical connections. They are ideal for crimping applications in electrical installations and maintenance.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
AWG size 18
Certificate no. (cULus) E499744
Collar diameter (D2) 2.8mm
Color White
Colour code Weidmueller
Conductor Cross-section 0.75mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 1.2mm
Contact surface length (L2) 8mm
Contains Lead No
Country colour code DE
Cross-section range 0.75 mm² x 8 mm
Description of article Strip of wire end ferrules,
For cables resistant to short circuit false
GTIN (EAN) 4008190006778
Halogen free true
Height 180mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 14.00mm
Length 14mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 18
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H0,75/14 W BD
Net weight 0.08g
Nominal cross section 0.75
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 10mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.092g
Width 50mm
Wire connection cross section AWG, AWG 18
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot