Weidmuller 9004280000 Ferrule 0.5mm² White Partially Insulated 500 pieces

Image Representative of Range

Weidmuller 9004280000 Ferrule 0.5mm² White Partially Insulated 500 pieces

MPN
9004280000
Brand
Weidmuller
EAN-13
4008190162627
Order Code
13-5078
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Weidmüller 9004280000 ferrule is a high-quality, partially insulated component ideal for electrical connections. With a 0.5 mm² cross-section and a white sleeve, it is designed for secure conductor termination. Typically used in electrical installations, it helps improve connection reliability and prevent wire strand fraying.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
Approvals VDE
AWG size 20
Certificate no. (cULus) E499744
Collar diameter (D2) 2.6mm
Color White
Colour code DIN
Conductor Cross-section 0.5mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 1mm
Contact surface length (L2) 8mm
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Description of article Strip of wire end ferrules,
For cables resistant to short circuit false
GTIN (EAN) 4008190162627
Height 180mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 14.00mm
Length 14mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 20
Metal sleeve thickness (S1) 0.15mm
Military designation T 20A 002 A
Misc Attribute H0,5/14D W BD
Net weight 0.07g
Nominal cross section 0.5
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 10mm
Surface protection Tinned
Terminal Material Copper
Type Ferrule
UL File Number Search UL Website
Weight 0.082g
Width 40mm
Wire connection cross section AWG, AWG 20
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot