Weidmuller 9004080000 Ferrule 2.5 mm² Metal x1000 For 0.25-6 mm² Conductors

Image Representative of Range

Weidmuller 9004080000 Ferrule 2.5 mm² Metal x1000 For 0.25-6 mm² Conductors

MPN
9004080000
Brand
Weidmuller
EAN-13
4008190145446
Order Code
13-5077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £17.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weidmüller 9004080000 ferrules are uninsulated metal components designed for electrical applications, optimising the connection of wires with a 2.5 mm² cross-section. With a packaging unit of 1000 pieces, these ferrules are ideal for industrial use where crimp connections are required. Their robustness and ease of use make them suitable for reliable wiring and circuit termination tasks.
Insulation Not insulated
Colour Metal
Pin Length 10mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
AWG size 14
Certificate no. (cULus) E499744
Collar diameter (D2) 3.4mm
Conductor Cross-section 2.5mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact Plating Tin
Contact surface diameter (D1) 2.2mm
Contact surface length (L2) 10mm
Contains Lead No
Cross-section range 2.5 mm² x 10 mm
Description of article Wire end ferrule without
For cables resistant to short circuit false
GTIN (EAN) 4008190145446
Halogen free true
Height 110mm
Industrial packaging Yes
Insulated false
L1 in mm 10.00mm
Length 10
Material Copper
Material insulation Other
Maximum Wire Size AWG 14
Misc Attribute H2,5/10
Net weight 0.1g
Nominal cross section 2.5
Package Quantity 1
Package/Case Metal
Packaging Bag
Qty. 1000 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 10mm
Stripping length 10mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.098g
Width 100mm
Wire connection cross section AWG, AWG 14
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot