Weidmuller 9004060000 Ferrule 1.5mm² Metal 1000pieces Non-Insulated

Image Representative of Range

Weidmuller 9004060000 Ferrule 1.5mm² Metal 1000pieces Non-Insulated

MPN
9004060000
Brand
Weidmuller
EAN-13
4008190147938
Order Code
13-5076
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £20.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Weidmüller's Ferrule 9004060000 is a metal, uninsulated crimping tool designed for connecting and securing electrical wires of 1.5 mm². Sold in a packaging unit of 1000 pieces, it is ideal for industrial applications where reliable and enduring wire terminations are required. This ferrule ensures robust connections for various electrical installations.
Insulation Not insulated
Colour Metal
Pin Length 12mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
AWG size 16
Certificate no. (cULus) E499744
Collar diameter (D2) 2.8mm
Conductor Cross-section 1.5mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 1.7mm
Contact surface length (L2) 12mm
Contains Lead No
Cross-section range 1.5 mm² x 12 mm
Description of article Wire end ferrule without
For cables resistant to short circuit false
GTIN (EAN) 4008190147938
Halogen free true
Height 90mm
Industrial packaging Yes
Insulated false
L1 in mm 12.00mm
Length 12mm
Material Copper
Material insulation Other
Maximum Wire Size AWG 16
Misc Attribute H1,5/12
Net weight 0.1g
Nominal cross section 1.5
Package Quantity 1
Package/Case Metal
Packaging Bag
Qty. 1000 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant No
Sleeve length 12mm
Stripping length 12mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.096g
Width 60mm
Wire connection cross section AWG, AWG 16
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot