The Weidmüller CBX200 USB 8978580000 Adapter is a versatile interface converter utilised in automation and control systems. It serves as a signal transducer, facilitating efficient communications between various devices such as temperature transducers and frequency converters. This adapter is essential in achieving seamless integration and interoperability within complex industrial environments.
| Activation signal |
9…15 V typ. 12 V / 4mA |
| Appendant operation agent (Ex ia) |
false |
| Appendant operation agent (Ex ib) |
false |
| Approvals |
EN |
| Basic device |
false |
| Certified for UL hazardous location class I |
false |
| Certified for UL hazardous location class II |
false |
| Certified for UL hazardous location class III |
false |
| Certified for UL hazardous location division 1 |
false |
| Certified for UL hazardous location division 2 |
false |
| Certified for UL hazardous location group A (acetylene) |
false |
| Certified for UL hazardous location group C (ethylene) |
false |
| Certified for UL hazardous location group D (propane) |
false |
| Certified for UL hazardous location group E (metal dusts) |
false |
| Certified for UL hazardous location group F (carbonaceous dusts) |
false |
| Certified for UL hazardous location group G (non-conductive dusts) |
false |
| Connector Type A |
USB, Plug |
| Diameter |
1mm |
| Expandable |
false |
| Explosion safety category for dust |
None |
| Explosion safety category for gas |
None |
| Front built-in possible |
false |
| GTIN (EAN) |
4032248813759 |
| Humidity |
10…90 %, no |
| Input Current |
100mA |
| Input resistance |
22kΩ |
| Input signal (current) |
≤ 100mA |
| Input signal (voltage) |
1,6 bis 5,6 V |
| Input Voltage |
1.6…5.6 V |
| Insulation Voltage |
2.5 kV (input / output) |
| IO link master |
false |
| Length |
50mm |
| Length (inches) |
1.9685 inch |
| Level on interfaces |
1.8…5.6 V (automatically |
| Load impedance current |
= 300 O |
| Misc Attribute |
CBX200 USB |
| Mobile communication standard 2G (GSM) |
false |
| Mobile communication standard 3G (UMTS) |
false |
| Mobile communication standard GPRS |
false |
| Net weight |
160g |
| Nominal power consumption |
0.5 VA |
| Number of Digital Inputs |
0 |
| Number of Digital Outputs |
0 |
| Number of HW-interfaces industrial Ethernet |
0 |
| Number of HW-interfaces other |
0 |
| Number of HW-interfaces parallel |
0 |
| Number of HW-interfaces RS-232 |
1 |
| Number of HW-interfaces RS-422 |
0 |
| Number of HW-interfaces RS-485 |
0 |
| Number of HW-interfaces serial TTY |
0 |
| Number of HW-interfaces USB |
0 |
| Number of HW-interfaces wireless |
0 |
| Number of interfaces PROFINET |
0 |
| Operating Temperature |
-10 °C...50°C |
| Output (current) |
0.125 |
| Output (voltage) |
3.3 V geregelt |
| Output Current |
3A |
| Output voltage, note |
3.3 V regulated |
| Package Quantity |
1 |
| Performance level according to EN ISO 13849-1 |
None |
| Power Consumption |
0.01 |
| Power consumption, typ. |
0.01 W |
| Product description |
CBX200 USB is a USB2.0/RS232 interface converter with galvanic insulation. It provides |
| Protection degree |
IP20 |
| Qty. |
1 items |
| Rack-assembly possible |
false |
| Radio standard Bluetooth |
false |
| REACH SVHC |
Lead 7439-92-1 |
| Reach SVHC Compliant |
No |
| Redundancy |
false |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
d376a219-4a93-409c-bc47-15405f2d6751 |
| SIL according to IEC 61508 |
None |
| SIL in compliance with IEC 61508 |
None |
| Storage temperature |
-25 °C...70°C |
| Suitable for rail mounting |
false |
| Suitable for safety functions |
false |
| Supply voltage AC 50 Hz |
0 - 0 |
| Supply voltage AC 60 Hz |
0 - 0 |
| Supply voltage DC |
5 - 5 |
| Supporting protocol for ASI |
false |
| Supporting protocol for AS-Interface Safety at Work |
false |
| Supporting protocol for CAN |
false |
| Supporting protocol for Data-Highway |
false |
| Supporting protocol for DeviceNet |
false |
| Supporting protocol for DeviceNet Safety |
false |
| Supporting protocol for EtherCAT |
false |
| Supporting protocol for INTERBUS |
false |
| Supporting protocol for INTERBUS-Safety |
false |
| Supporting protocol for KNX |
false |
| Supporting protocol for LON |
false |
| Supporting protocol for Modbus |
false |
| Supporting protocol for other bus systems |
false |
| Supporting protocol for PROFIBUS |
false |
| Supporting protocol for PROFINET CBA |
false |
| Supporting protocol for PROFINET IO |
false |
| Supporting protocol for PROFIsafe |
false |
| Supporting protocol for SafetyBUS p |
false |
| Supporting protocol for SERCOS |
false |
| Supporting protocol for TCP/IP |
false |
| Switching Current |
0 |
| Type |
Adapter |
| Voltage type (supply voltage) |
DC |
| Wall mounting/direct mounting |
false |
| Width |
10 |
| Width (inches) |
0.3937 inch |
| With display |
false |
| With optical interface |
false |
| With relay output |
false |
| With time switch clock |
false |