Weidmüller VSPC 2CL 5VDC R is a Surge arrester MCR technology, VSPC, Analogue signal, DC, Rated voltage (AC): , Rated voltage (DC): 5 V. The device is a surge arrester in the field of instrumention and control (I&C) is well suited for protecting measurement, control and regulation circuits (MCR). The portfolio offers small and compact design to protect up to two binary or four analogue signal with one device. The application is installed on a mounting rail.
| Type |
Measurement control regulation device |
| Voltage Rating - DC |
5V DC |
| ?ges |
45 |
| Ambient temperature |
-40 °C…70°C |
| Assembly width |
17.8 |
| Certificate No. (UL) |
E311081 |
| Circuit diagram |
Discharge capacity |
| Colour |
orange |
| Connection 1 |
Other |
| cUL certificate |
cUL Certificate - pdf/ |
| Degree of protection (IP) |
IP20 |
| Depth |
69mm |
| Depth (inches) |
2.7165 inch |
| Design |
Terminal, miscellaneous |
| Discharge current Imax (8/20µs) wire- 10 kA |
Discharge current In (8/20µs) GND-PE 2.5 kA |
| Discharge current In (8/20µs) wire-PE |
2.5 kA |
| Explosion-tested version |
false |
| Fuse protection |
0.5 A |
| Gas group C |
IIB |
| Gas group D |
IIA |
| Gas groups A, B |
IIC |
| GOST certificate |
GOST-Zertifikat - |
| GTIN (EAN) |
4032248742509 |
| Height |
98mm |
| Height (inches) |
3.8583 inch |
| Humidity |
5...96 % |
| Input voltage, max. Ui |
6.4 V |
| Internal capacity, max. CI |
2 nF |
| Internal inductance, max. LI |
0 µH |
| is defective - replace |
- Setting |
| Lightning impulse current (10/350 µs) |
2.5 |
| Max. continuous voltage DC |
6.4 |
| Max. continuous voltage, Uc (DC) |
6.4 V |
| Mounting method |
DIN rail (top hat rail) 35mm |
| MTTF |
2537 a |
| Net weight |
47g |
| Nominal load current |
450 |
| Nominal voltage DC |
5 - 5 |
| Number of conductors (without earthing) |
5 |
| Number of Poles |
1 |
| Operating Temperature |
-40 °C...70°C |
| Optical function display |
green = OK; red = arrester |
| Overload - failure mode |
Modus 2 |
| PFH in 1*10-9 per hour |
3.7 |
| Pollution severity |
2 |
| Pro-active thermo-control |
false |
| Product information |
Mode 2: State where the voltage-limiting part of the SPD was short-circuited due to a very low |
| protected current loops |
2 |
| Protection degree |
IP20 |
| Protection level UP (typ.) |
<800 V |
| Protection level, UP wire - PE |
450 V |
| Rated current In |
450mA |
| Rated load current IL |
450mA |
| Rated Voltage (DC) |
5 V |
| REACH SVHC |
Lead 7439-92-1 |
| Requirements category acc. to IEC |
C1, C2, C3, D1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
71e97bb7-979f-4330-94c0-20c629bb05e3 |
| Segment |
Measurement - Monitoring |
| SFF |
95.27 % |
| Signal disconnection |
false |
| Signal transmission properties (-3 dB) |
730 KHz |
| Signalling contact |
250 V 1A 1CO |
| SIL in compliance with IEC 61508 |
3 |
| Standards |
HART-compatible, IEC |
| Storage temperature |
-40 °C...80°C |
| Surge current-carrying capacity C1 |
<1 kA 8/20 µs |
| Surge current-carrying capacity C2 |
5 kA 8/20 µs |
| Surge current-carrying capacity C3 |
100 A 10/1000 µs |
| Surge voltage category |
III |
| Time interval |
5 years |
| Type of connection |
Pluggable in VSPC BASE |
| UL 94 flammability rating |
V-0 |
| UL certificate |
UL 497b Certificate - PDF/ |
| UL File Number Search |
UL Website |
| Voltage protection level core/core |
12 |
| Voltage protection level core/earth |
450 |
| Voltage type |
DC |
| Volume resistance |
2.20 O |
| Width |
17.8mm |
| Width (inches) |
0.7008 inch |
| With remote signalling contact |
true |