Weidmüller 8951290000 TOP 230VAC / 230VAC 0.1A

Order Code:

51-0063

Brand: Weidmuller MPN: 8951290000

Discontinued


A solid state relay with a 230V AC control voltage and a 24 to 230V AC 100mA load capacity. The SSR features a space-saving design and PUSH IN connection technology and is a compact alternative to electromechanical relays. Ideal for applications where electrical isolation and signal conditioning are required. Using solid sate switching will save space, reduce maintenance costs and increase reliability and system availability.
  • Space-saving 6.1mm width
  • Plug-in cross connections
  • Enclosed design
  • Long lifetime solid state technology
  • LED Status indicator
Coil Current 7.7mA
Coil Voltage (DC) 230V AC
Height 79.5mm
Input Type AC
Input Voltage 184 - 253
Length 44mm
Max Operating Temperature 60°C
Maximum Input Current 7.7(Typ)mA
Maximum Off-State Leakage Current 10uA
Maximum Output Current 0.1A
Maximum output voltage 230V
Min Operating Temperature -20°C
Mounting DIN Rail
Mounting Type Push-in
Operating Temperature -20 to +60°C
Output Type AC
Output Voltage 24 - 230
Package Height (mm) 79.5
Package Length (mm) 55
Package Width (mm) 6.1
PCB 4
Pin Count 4
Rated operation current Ie 0.1
Switching Current Max 0.1A
Switching Voltage Max (AC) 230V AC
Type of digital output Other
Type of output voltage AC
Type of voltage (input voltage) AC
Width 6.1mm
With LED indication true

You may also like


Trustpilot