Weidműller 8924210000 Surge Voltage Arrester No Warning Function

MPN
8924210000
Brand
Weidmuller
Order Code
14-9961
Country of Origin
Slovenia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £71.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 05/10/2026

Weidmüller VSPC 2SL 5VDC is a Surge arrester MCR technology, VSPC, Digital signal, DC, Rated voltage (AC): , Rated voltage (DC): 5 V. The device is a surge arrester in the field of instrumention and control (I&C) is well suited for protecting measurement, control and regulation circuits (MCR). The portfolio offers small and compact design to protect up to two binary or four analogue signal with one device. The application is installed on a mounting rail.
Type MCR surge protection device
Current Rating 300mA
Voltage Rating - DC 5V
?ges 43
Approvals IEC, UL, CE
Assembly width 17.8
Capacitance 2.0 nF
Certificate No. (UL) E311081
Circuit diagram Discharge capacity
Colour Red
Connection 1 Other
cUL certificate cUL Certificate - pdf/
Degree of protection (IP) IP20
Depth 69mm
Depth (inches) 2.7165 inch
Design Terminal, miscellaneous
Discharge current Imax (8/20µs) GND- 10 kA Discharge current In (8/20µs) wire-wire 2.5 kA
Discharge current Imax (8/20µs) wire- 10 kA Discharge current In (8/20µs) GND-PE 2.5 kA
Discharge current In (8/20µs) wire-PE 2.5 kA
Flammability Rating UL94 V-0
Fuse protection 0.5 A
Gas group C IIB
Gas group D IIA
Gas groups A, B IIC
GOST certificate GOST-Zertifikat -
GTIN (EAN) 4032248695850
Height 90mm
Height (inches) 3.5433 inch
Humidity 5...96 %
Input voltage, max. Ui 6.4 V
Internal capacity, max. CI 2 nF
Internal inductance, max. LI 0 µH
Max. continuous voltage, Uc (DC) 6.4 V
Mount DIN Rail
MTTF 2665 a
Net weight 42g
Number of Poles 1
Operating Temperature -40 °C...70°C
Optical function display No
Overload protection None
PFH in 1*10-9 per hour 8.9
Pollution severity 2
Product information Mode 2: State where the voltage-limiting part of the SPD was short-circuited due to a very low
protected binary signals 2
Protection degree IP20
Protection level UP (typ.) <200 V
Protection level, UP GND - PE 450 V
Pulse-reset capacity = 20 ms
Rated current In 300mA
Rated Voltage (DC) 5 V
REACH SVHC Lead 7439-92-1
Requirements category acc. to IEC C1, C2, C3, D1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 71e97bb7-979f-4330-94c0-20c629bb05e3
Segment Measurement - Monitoring
SFF 79.3 %
Signal transmission properties (-3 dB) 1.2 MHz
Signalling contact No
SIL in compliance with IEC 61508 2
Standards IEC 61643-21
Storage temperature -40 °C...80°C
Surge current-carrying capacity C1 <1 kA 8/20 µs
Surge current-carrying capacity C2 5 kA 8/20 µs
Surge current-carrying capacity C3 100 A 10/1000 µs
Surge voltage category III
Time interval 5 years
Type of connection Pluggable in VSPC BASE
UL 94 flammability rating V-0
UL certificate UL 497b Certificate - PDF/
UL File Number Search UL Website
Voltage type DC
Volume resistance 4.7 O
Width 17.8mm
Width (inches) 0.7008 inch

Reviews

Be the first to submit a review

Trustpilot