Weidmüller 8920970000 RCMKIT-I 230VAC 2CO LED

MPN
8920970000-1
Brand
Weidmuller
EAN-13
2050001357281
Order Code
50-4716
View Full Product Range (7)

Discontinued


A 230V AC DPDT-CO industrial relay module with mount and accessories. The relay has been designed for use in industrial applications and features industrial pinning, free-wheeling diode and LED status display.

Included in delivery: Relay sockets for DIN rail, LED display unit, bracket, plug-in relay, markers.
  • Screw connection
  • Relay socket for DIN rail mounting
  • LED Display (AC red/DC green)
  • Retaining clip
  • Pluggable relay with coil identification
Type Relay module
Mounting Type DIN rail
Height 77mm
Width 27.2mm
Length 78.3mm
Colour Black
IP Rating IP20
Maximum Temperature 70°C
Min. temperature -40°C

Trustpilot